PIC16F1936-I/SS
8 Bit MCU, Flash, PIC16 Family PIC16F193x Series Microcontrollers, PIC16, 32 MHz, 14 KB, 28 Pins
- RoHS 10 Compliant
- Tariff Charges
The PIC16F1936-I/SS is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 512bytes of data memory size, 25 general-purpose I/O pins, two comparators, 11-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- 32kHz to 32MHz internal oscillator
- 256bytes of EEPROM data memory
- Programmable brown-out reset (BOR)
- Power on reset (POR)
- Internal voltage reference (Bandgap)
- Four 8-bit digital timers
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 | ||
| 10-bit | ||
| PIC16 | ||
| SSOP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC16 | ||
| PIC16F193x | ||
| 25 | ||
| 28 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F193x Series Microcontrollers | ||
| 14 KB | ||
| 512 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |