PDP SEO Portlet

PIC16F1934T-I/MV

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 40-Pin UQFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F1934T-I/MV
Secondary Manufacturer Part#: PIC16F1934T-I/MV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Only 49 Instructions to Learn:
    • All single-cycle instructions except branches
  • Operating Speed:
    • DC - 32 MHz oscillator/clock input
    • DC - 125 ns instruction cycle
  • Up to 16K x 14 Words of Flash Program Memory
  • Up to 1024 Bytes of Data Memory (RAM)
  • Interrupt Capability with automatic context saving
  • 16-Level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes
  • Processor Read Access to Program Memory
  • Pinout Compatible to other 28/40-pin PIC16CXXX and PIC16FXXX Microcontrollers
  • Precision Internal Oscillator:
    • Factory calibrated to ±1%, typical
    • Software selectable frequency range from 32 MHz to 31 kHz
  • Power-Saving Sleep mode
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR)
    • Selectable between two trip points
    • Disable in Sleep option

Technical Attributes

Find Similar Parts

Description Value
14
10-bit
PIC16
UQFN
Surface Mount
I2C/SPI/USART
36
40
32
85 °C
-40 °C
7 KB
256 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$2.8952
6600+
$2.7824
13200+
$2.6696
26400+
$2.5568
52800+
$2.5098