PIC16F19186-I/PT
MCU 8-Bit PIC16F PIC RISC 28KB Flash 2.3V to 5.5V 48-Pin TQFP Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F19186-I/PT
Secondary Manufacturer Part#: PIC16F19186-I/PT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 43 | ||
| 12-bit | ||
| PIC16 | ||
| TQFP | ||
| Surface Mount | ||
| EUSART|Serial I2C|SP | ||
| PIC16 | ||
| PIC16F191xx | ||
| 39 | ||
| 48 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F191xx Series Microcontrollers | ||
| 28 KB | ||
| 2 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |