PIC16F18875T-I/PT
8-bit MCU, PIC, 32 MHz, 14 KB, 1 KB, 44 Pins, TQFP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F18875T-I/PT
Secondary Manufacturer Part#: PIC16F18875T-I/PT
- RoHS 10 Compliant
- Tariff Charges
PIC16(L)F1885X/7X microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with eXtreme Low Power (XLP) for a wide range of general purpose and low-power applications. The family will feature the CRC/SCAN, HLT
Enhanced Mid-range Core with 49 Instruction, 16 Stack LevelsAdjustable Internal Oscillator (up to 32MHz)Peripheral Pin Select (PPS)2x 10-bit PWMs5x Capture, Compare, PWM (CCP)Complementary Waveform Generator (CWG)Numerically Controlled Oscillator (NCO)4x
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 35 | ||
| 10-bit | ||
| PIC16 | ||
| TQFP | ||
| Surface Mount | ||
| I2C, SPI, USART | ||
| PIC16 | ||
| PIC16F188xx | ||
| 36 | ||
| 44 | ||
| 32 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F188xx Series Microcontrollers | ||
| 14 KB | ||
| 1 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |