PIC16F18856-I/SO
MCU 8-Bit PIC16F PIC RISC 28KB Flash 2.5V/3.3V/5V 28-Pin SOIC Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F18856-I/SO
Secondary Manufacturer Part#: PIC16F18856-I/SO
- RoHS 10 Compliant
- Tariff Charges
PIC16(L)F1885X/7X microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with eXtreme Low Power (XLP) for a wide range of general purpose and low-power applications. The family will feature the CRC/SCAN, HLT and Windowed WDT to support customers looking to add safety to their application. Additionally, this family includes up to 56 KB of Flash memory, along with a 10-bit ADC with Computation (ADC2)for automated signal analysis to reduce the complexity of the application.
- Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
- Adjustable Internal Oscillator (1-32MHz)
- 2x 10-bit PWMs
- 5x Capture, Compare, PWM (CCP)
- Complementary Waveform Generator (CWG)
- Numerically Controlled Oscillator (NCO)
- 4x Configurable Logic Controller (CLC)
- 10-bit ADC with Computation (ADC2)
- 5-bit Digital to Analog Converter (DAC)
- Data Signal Modulator (DSM)
- Zero Cross Detect (ZCD)
- Cyclical Redundancy Check (CRC/SCAN)
- Windowed Watchdog Timer (WWDT)
- Peripheral Pin Select (PPS)
- Enhanced Power-On/Off-Reset
- Low-Power Brown-Out Reset (LPBOR)
- Programmable Brown-Out Reset (BOR)
- In Circuit Serial Programming (ICSP)
- PIC16LF18856 (1.8V – 3.6V)
- PIC16F18856 (2.3V – 5.5V)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 10-bit | ||
| PIC16 | ||
| SOIC | ||
| Surface Mount | ||
| EUSART/I2C/SPI | ||
| PIC16 | ||
| PIC16F1885x | ||
| 25 | ||
| 28 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F1885x Series Microcontrollers | ||
| 28 KB | ||
| 2 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |