PIC16F18444-E/SS
MCU 8-Bit PIC RISC 7KB Flash 20-Pin SSOP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F18444-E/SS
Secondary Manufacturer Part#: PIC16F18444-E/SS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17 | ||
| 12-bit | ||
| PIC16 | ||
| SSOP | ||
| Surface Mount | ||
| EUSART, I2C, SPI | ||
| PIC16 | ||
| PIC16F184xx | ||
| 18 | ||
| 20 | ||
| 32 MHz | ||
| 125 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F184xx Series Microcontrollers | ||
| 7 KB | ||
| AEC-Q100 | ||
| 512 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |