PDP SEO Portlet

PIC16F1829T-I/GZ

MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin UQFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F1829T-I/GZ
Secondary Manufacturer Part#: PIC16F1829T-I/GZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
  • Flash Program Memory with self read/write capability
  • Internal 32MHz oscillator
  • Integrated Capacitive mTouch Sensing Module
  • Data Signal Modulator for generation of custom bit streams
  • CVREF can be used as 5-bit DAC
  • MI²C, SPI, EUSART w/auto baud
  • 2 ECCP & 2 CCP (Enhanced/Capture Compare PWM)
  • Comparators with selectable Voltage Reference
  • 12 Channel 10b ADC with Voltage Reference
  • 25mA Source/Sink current I/O
  • Four 8-bit Timers (TMR0/TMR2/TMR4/TMR6)
  • One 16-bit Timer (TMR1)
  • Extended Watchdog Timer (EWDT)
  • Enhanced Power-On/Off-Reset
  • Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • On Board In-Circuit Debug
  • Wide Operating Voltage (1.8V - 5.5V)
  • Low Power PIC16LF182x variants (1.8V - 3.6V)
  • Standby Current (PIC16LF182X): 30 nA @ 1.8V, typical
  • Tape and Reel

Technical Attributes

Find Similar Parts

Description Value
12
10-bit
PIC16
UQFN
Surface Mount
I2C/SPI/USART
PIC16
PIC16F182x
18
20
32
85 °C
-40 °C
PIC16 Family PIC16F182x Series Microcontrollers
14 KB
1 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.87143
6600+
$1.77027
13200+
$1.72368
26400+
$1.67949
52800+
$1.6375