PDP SEO Portlet

PIC16F1828-I/SS

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F1828-I/SS
Secondary Manufacturer Part#: PIC16F1828-I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Debug Support • Integrated debug support on Device. No debug header is required• Optional external debug headers, AC244043 (F) / AC244044 (LF), are also available• Debug and programming support is available via PICkit 3, and MPLAB ICD 3• For Debug Header information, please refer to DS51292

Enhanced Mid-range Core with 49 Instruction, 16 Stack LevelsFlash Program Memory with self read/write capabilityInternal 32MHz oscillatorIntegrated Capacitive mTouch Sensing ModuleData Signal Modulator for generation of custom bit streamsCVREF can be used as 5-bit DACMI2C, SPI, EUSART w/auto baud2 ECCP & 2 CCP (Enhanced/Capture Compare PWM)Comparators with selectable Voltage Reference12 Channel 10b ADC with Voltage Reference25mA Source/Sink current I/OFour 8-bit Timers (TMR0/TMR2/TMR4/TMR6)One 16-bit Timer (TMR1)Extended Watchdog Timer (EWDT)Enhanced Power-On/Off-ResetBrown-Out Reset (BOR)In Circuit Serial Programming (ICSP)On Board In-Circuit DebugWide Operating Voltage (1.8V – 5.5V)Low Power PIC16LF182x variants (1.8V – 3.6V)Standby Current (PIC16LF182X): 30 nA @ 1.8V, typical

Technical Attributes

Find Similar Parts

Description Value
12
10-bit
PIC16
SSOP
Surface Mount
I2C/SPI/USART
PIC16
PIC16F182x
18
20
32
85 °C
-40 °C
PIC16 Family PIC16F182x Series Microcontrollers
7 KB
256 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:402  Mult:67  
USD $:
402+
$1.8
804+
$1.7027
1608+
$1.6579
3216+
$1.61538
6432+
$1.575