PDP SEO Portlet

PIC16F1827-I/P

MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V 18-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F1827-I/P
Secondary Manufacturer Part#: PIC16F1827-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family of devices contain an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has Overflow and Underflow Reset capability. Direct, Indirect, and Relative addressing modes are available. Two File Select Registers (FSRs) provide the ability to read program and data memory. Automatic Interrupt Context Saving 16-level Stack with Overflow and Underflow File Select Registers Instruction Set

  • High-Performance RISC CPU:
  • C Compiler Optimized Architecture
  • 256 bytes Data EEPROM
  • Up to 8 Kbytes Linear Program Memory Addressing
  • Up to 384 bytes Linear Data Memory Addressing
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes:
    • Two full 16-bit File Select Registers (FSRs)
    • FSRs can read program and data memory
  • Flexible Oscillator Structure:
  • Precision 32 MHz Internal Oscillator Block:
    • Factory calibrated to ±1%, typical
    • Software selectable frequencies range of 31 kHz to 32 MHz
  • 31 kHz Low-Power Internal Oscillator
  • Four Crystal modes up to 32 MHz
  • Three External Clock modes up to 32 MHz
  • 4X Phase-Lock Loop (PLL)
  • Fail-Safe Clock Monitor:
    • Allows for safe shutdown if peripheral clock stops

Technical Attributes

Find Similar Parts

Description Value
12
10-bit
PIC16
PDIP
Through Hole
I2C/SPI/USART
PIC16
PIC16F182x
16
18
32
85 °C
-40 °C
PIC16 Family PIC16F182x Series Microcontrollers
7 KB
384 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  150.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$1.97297
50+
$1.93378
100+
$1.906
200+
$1.87902
400+
$1.825