PIC16F1825T-I/ST
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 14-Pin TSSOP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F1825T-I/ST
Secondary Manufacturer Part#: PIC16F1825T-I/ST
- RoHS 10 Compliant
- Tariff Charges
Debug Support
- Integrated debug support on Device. No debug header is required Optional external debug headers, AC244043 (F) / AC244044 (LF), are also available Debug and programming support is available via PICkit 3, and MPLAB ICD 3
- Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
- Flash Program Memory with self read/write capability
- Internal 32MHz oscillator
- Integrated Capacitive mTouch Sensing Module
- Data Signal Modulator for generation of custom bit streams
- CVREF can be used as 5-bit DAC
- MI2C, SPI, EUSART w/auto baud
- 2 ECCP & 2 CCP (Enhanced/Capture Compare PWM)
- Comparators with selectable Voltage Reference
- 12 Channel 10b ADC with Voltage Reference
- 25mA Source/Sink current I/O
- Four 8-bit Timers (TMR0/TMR2/TMR4/TMR6)
- One 16-bit Timer (TMR1)
- Extended Watchdog Timer (EWDT)
- Enhanced Power-On/Off-Reset
- Brown-Out Reset (BOR)
- In Circuit Serial Programming (ICSP)
- On Board In-Circuit Debug
- Wide Operating Voltage (1.8V – 5.5V)
- Low Power PIC16LF182x variants (1.8V – 3.6V)
- Standby Current (PIC16LF182X): 30 nA @ 1.8V, typical
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| PIC16 | ||
| TSSOP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC16 | ||
| PIC16F182x | ||
| 12 | ||
| 14 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F182x Series Microcontrollers | ||
| 14 KB | ||
| 1 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |