PIC16F1825-E/SL
8 Bit MCU, Flash, PIC16 Family PIC16F18XX Series Microcontrollers, PIC16, 32 MHz, 14 KB, 14 Pins
- RoHS 10 Compliant
- Tariff Charges
The PIC16F1825-E/SL is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 1024bytes of data memory size, 12 general-purpose I/O pins, two comparators and 8-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 8MHz with wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- Flash program memory with self read/write capability
- Internal 32MHz oscillator
- Integrated capacitive mTouch sensing module
- Data signal modulator for generation of custom bit streams
- CVREF can be used as 5-bit DAC
- MI2C, SPI, EUSART w/auto baud
- 2 ECCP & 2 CCP (Enhanced/Capture Compare PWM)
- Four 8-bit timers
- One 16-bit timer
- Extended watchdog timer (EWDT)
- Enhanced power-On/Off-Reset
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC | ||
| SOIC N | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC16 | ||
| PIC16F182x | ||
| 11 | ||
| 14 | ||
| 32 | ||
| 125 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F182x Series Microcontrollers | ||
| AEC-Q100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |