PIC16F1824-I/SL
8 Bit MCU, Flash, PIC16 Family PIC16F18XX Series Microcontrollers, PIC16, 32 MHz, 7 KB, 14 Pins
- RoHS 10 Compliant
- Tariff Charges
The PIC16F1824-I/SL is a 14-pin Flash Microcontroller with XLP technology. This family of devices contain an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has overflow and underflow reset capability. The microcontroller with direct, indirect and relative addressing modes. Two file select registers (FSRs) provide the ability to read program and data memory. The enhanced mid-range core has a 15-bit program counter capable of addressing a 32k x 14 program memory space.
- Flash program memory with self read/write capability
- Integrated capacitive mTouch sensing module
- Data signal modulator module
- MI²C, SPI, EUSART with auto baud
- 2 ECCP and 2 CCP (enhanced/capture compare PWM)
- Comparators with selectable voltage reference
- 8-channel 10-bit ADC with voltage reference
- 25mA Source/sink current I/O
- Four 8-bit timers (TMR0/TMR2/TMR4/TMR6)
- One 16-bit Timer (TMR1)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| PIC16 | ||
| SOIC | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC16 | ||
| PIC16F182x | ||
| 12 | ||
| 14 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F182x Series Microcontrollers | ||
| 7 KB | ||
| 256 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |