PIC16F1824-E/ST
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin TSSOP
- RoHS 10 Compliant
- Tariff Charges
Enhanced Mid-range Core with 49 Instruction, 16 Stack LevelsFlash Program Memory with self read/write capabilityInternal 32MHz oscillatorIntegrated Capacitive mTouch Sensing ModuleData Signal Modulator for generation of custom bit streamsCVREF can be used as 5-bit DACMI2C, SPI, EUSART w/auto baud2 ECCP & 2 CCP (Enhanced/Capture Compare PWM)Comparators with selectable Voltage Reference12 Channel 10b ADC with Voltage Reference25mA Source/Sink current I/OFour 8-bit Timers (TMR0/TMR2/TMR4/TMR6)One 16-bit Timer (TMR1)Extended Watchdog Timer (EWDT)Enhanced Power-On/Off-ResetBrown-Out Reset (BOR)In Circuit Serial Programming (ICSP)On Board In-Circuit DebugWide Operating Voltage (1.8V – 5.5V)Low Power PIC16LF182x variants (1.8V – 3.6V)Standby Current (PIC16LF182X): 30 nA @ 1.8V, typical
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 MHz | ||
| 14 Pins | ||
| 256 Byte | ||
| 12 I/O's | ||
| -40 °C | ||
| 1.8 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| PIC16 | ||
| PIC16F182x | ||
| null | ||
| TSSOP | ||
| null | ||
| null | ||
| 8 Channels | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |