PIC16F1823-I/SL
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube
- RoHS 10 Compliant
- Tariff Charges
The PIC16F1823-I/SL is a 8-bit 14-pin Flash Microcontroller with XLP technology. This family of device contains an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has overflow and underflow reset capability. The microcontroller with direct, indirect and relative addressing modes. Two file select registers (FSRs) provides the ability to read program and data memory. The enhanced mid-range core has a 15-bit program counter capable of addressing a 32k x 14 program memory space. Accessing a location above these boundaries will cause a wrap-around within the implemented memory space.
- Enhanced mid-range core with 49 instruction, 16 stack levels
- Flash program memory with self read/write capability
- Integrated capacitive mTouch sensing module
- Data signal modulator module
- MI²C, SPI, EUSART with auto baud
- ECCP (Enhanced/Capture Compare PWM) module
- Comparator with selectable voltage reference
- 8-channel 10-bit ADC with voltage reference
- 25mA Source/sink current I/O
- Two 8-bit timer (TMR0/TMR2)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| PIC16 | ||
| SOIC | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC16 | ||
| PIC16F182x | ||
| 12 | ||
| 14 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F182x Series Microcontrollers | ||
| 3.5 KB | ||
| 128 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |