PIC16F1823-E/ST
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F1823-E/ST
Secondary Manufacturer Part#: PIC16F1823-E/ST
- RoHS 10 Compliant
- Tariff Charges
64-Pin Flash-Based, 8-Bit CMOS Microcontrollers with LCD Driver and nanoWatt XLP Technology
- Full 5.5V operation – PIC16F1823
- 1.8V-3.6V operation – PIC16LF1823
- Self-reprogrammable under software control
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Programmable Brown-out Reset (BOR)
- Extended Watchdog Timer (WDT)
- In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug (ICD) via two pins
- Enhanced Low-Voltage Programming (LVP)
- Operating Voltage Range:
- 1.8V-5.5V (P16F1823)
- 1.8V-3.6V (PIC16F1823)
- Programmable Code Protection
- Self-Programmable under Software Contro Low-Power Features:
- Standby Current (PIC16LF1823):
- 30 nA @ 1.8V, typical
- Operating Current (PIC16LF1823):
- 75 µA @ 1 MHz, 1.8V, typical
- Low-Power Watchdog Timer Current (PIC16LF1823):
- 500 nA @ 1.8V, typical Analog Features:
- Analog-to-Digital Converter (ADC) module
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| PIC16 | ||
| TSSOP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC16 | ||
| PIC16F182x | ||
| 12 | ||
| 14 | ||
| 32 | ||
| 125 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F182x Series Microcontrollers | ||
| 3.5 KB | ||
| AEC-Q100 | ||
| 128 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |