PDP SEO Portlet

PIC16F1823-E/P

MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F1823-E/P
Secondary Manufacturer Part#: PIC16F1823-E/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

64-Pin Flash-Based, 8-Bit CMOS Microcontrollers with LCD Driver and nanoWatt XLP Technology

  • Full 5.5V operation – PIC16F1823
  • 1.8V-3.6V operation – PIC16LF1823
  • Self-reprogrammable under software control
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Programmable Brown-out Reset (BOR)
  • Extended Watchdog Timer (WDT)
  • In-Circuit Serial Programming™ (ICSP™) via two pins
  • In-Circuit Debug (ICD) via two pins
  • Enhanced Low-Voltage Programming (LVP)
  • Operating Voltage Range:
    • 1.8V-5.5V (P16F1823)
    • 1.8V-3.6V (PIC16F1823)
  • Programmable Code Protection
  • Self-Programmable under Software Contro Low-Power Features:
  • Standby Current (PIC16LF1823):
    • 30 nA @ 1.8V, typical
  • Operating Current (PIC16LF1823):
    • 75 µA @ 1 MHz, 1.8V, typical
  • Low-Power Watchdog Timer Current (PIC16LF1823):
    • 500 nA @ 1.8V, typical Analog Features:
  • Analog-to-Digital Converter (ADC) module

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
PIC16
PDIP
Through Hole
I2C/SPI/USART
PIC16
PIC16F182x
12
14
32
125 °C
-40 °C
PIC16 Family PIC16F182x Series Microcontrollers
3.5 KB
AEC-Q100
128 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:420  Mult:30  
USD $:
420+
$1.81429
840+
$1.71622
1680+
$1.67105
3360+
$1.6282
6720+
$1.5875