PIC16F1787T-I/PT
MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 44-Pin TQFP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F1787T-I/PT
Secondary Manufacturer Part#: PIC16F1787T-I/PT
- RoHS 10 Compliant
- Tariff Charges
- Only 49 Instructions
- Operating Speed:
- DC - 32 MHz clock input
- DC - 125 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes:
- Two full 16-bit File Select Registers (FSRs)
- FSRs can read program and data memory
- Up to 8 KW Flash Program Memory:
- Self-programmable under software control
- Programmable code protection
- Programmable write protection
- 256 Bytes of Data EEPROM
- Up to 1024 Bytes of RAM
- Three Programmable Switch Mode Controller (PSMC) modules:
- Digital and/or analog feedback control of PWM frequency and pulse begin/end times
- 16-bit Period, Duty Cycle and Phase
- 16 ns clock resolution
- Supports Single PWM, Complementary, Push-Pull and 3-phase modes of operation
- De
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 | ||
| 12-bit | ||
| PIC16 | ||
| TQFP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC16 | ||
| PIC16F178x | ||
| 36 | ||
| 44 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F178x Series Microcontrollers | ||
| 14 KB | ||
| 1 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |