PDP SEO Portlet

PIC16F1786-E/ML

MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 28-Pin QFN EP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F1786-E/ML
Secondary Manufacturer Part#: PIC16F1786-E/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family of devices contain an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has Overflow and Underflow Reset capability. Direct, Indirect, and Relative Addressing modes are available. Two File Select Registers (FSRs) provide the ability to read program and data memory. Automatic Interrupt Context Saving 16-level Stack with Overflow and Underflow File Select Registers Instruction Set

  • High-Performance RISC CPU:
  • Only 49 Instructions
  • Operating Speed:
    • DC – 32 MHz clock input
    • DC – 125 ns instruction cycle
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes:
  • Two full 16-bit File Select Registers (FSRs)
    • FSRs can read program and data memory
  • Memory Features:
  • Up to 4 KW Flash Program Memory:
    • Self-programmable under software control
    • Programmable code protection
    • Programmable write protection
  • 256 Bytes of Data EEPROM
  • Up to 512 Bytes of RAM
  • High Performance PWM Controller:
  • Two Programmable Switch Mode Controller (PSMC) modules:
    • Digital and/or analog feedback control of PWM frequency and pulse begin/end times
    • 16-bit Period, Duty Cycle and Phase
    • 16 ns clock reso

Technical Attributes

Find Similar Parts

Description Value
11
12-bit
PIC16
VQFN
Surface Mount
I2C/SPI/USART
PIC16
PIC16F178x
25
28
32
125 °C
-40 °C
PIC16 Family PIC16F178x Series Microcontrollers
14 KB
AEC-Q100
1 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:305  Mult:61  
USD $:
305+
$2.87143
427+
$2.71622
732+
$2.64474
1525+
$2.57692
3050+
$2.5125