PIC16F1784-I/P
MCU 8-Bit PIC16Fxx PIC RISC 8KB Flash 3.3V/5V 40-Pin PDIP Tube
- RoHS 10 Compliant
- Tariff Charges
28 Pin 8 Bit Avanced Analog Flash Microcontroller
- Enhanced Mid-Range Core with 49 Instruction, 16 Stack Levels
- Flash Program Memory with self read/write capability
- 256 Bytes of EEPROM
- Internal 32MHz oscillator
- 3 x PSMC (Programmable Switch Mode Controller)- Dedicated 16bit PWM- Digital and/or analog feedback control of PWM frequency- Dead-band control / auto-shutdown & restart
- 4 x Fast Comparators with selectable Voltage Reference
- 3 x Operation Amplifiers (rail-to-rail in and out)
- 14 x 12-bit ADC with Voltage Reference
- 8-bit DAC
- MI2C / SPI / EUSART w/auto baud
- 3 x Compare-Capture-PWM
- Two 8-bit Timers (TMR0/TMR2)
- One 16-bit Timer (TMR1)
- Extended Watchdog Timer (EWDT)
- Wide Operating Voltage Range:- ‘F’ Version (2.3V – 5.5V)- Low Power ‘LF’ variant (1.8V – 3.6V)
- 25mA Source/Sink current I/O
- Enhanced Power-On/Off-Reset
- Brown-Out Reset (BOR)
- In Circuit Serial Programming (IC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC | ||
| PDIP | ||
| Through Hole | ||
| I2C/SPI/USART/USB | ||
| PIC16 | ||
| PIC16F178x | ||
| 36 | ||
| 40 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F178x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |