PDP SEO Portlet

PIC16F1783-I/SS

MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V 28-Pin SSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F1783-I/SS
Secondary Manufacturer Part#: PIC16F1783-I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16F1783-I/SS is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 512bytes of data memory size, 25 general-purpose I/O pins, three comparators, 11-channel 12-bit analog-to-digital (A/D) converter and one 8-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 5.5V.

  • 49 (14-bit wide) easy instructions to learn
  • 16 level hardware stack
  • 2 (16-bit) file select registers
  • Hardware interrupt handling with content save
  • 32kHz to 32MHz internal oscillator
  • 256bytes of EEPROM data memory
  • Power on reset (POR)
  • 2x Operational amplifier
  • Internal voltage reference (Bandgap)
  • Two 8-bit digital timers

Technical Attributes

Find Similar Parts

Description Value
11
12-bit
PIC16
SSOP
Surface Mount
I2C/SPI/USART
PIC16
PIC16F178x
25
28
32
85 °C
-40 °C
PIC16 Family PIC16F178x Series Microcontrollers
7 KB
512 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:329  Mult:47  
USD $:
329+
$2.32857
658+
$2.2027
1316+
$2.14474
2632+
$2.08974
5264+
$2.0375