PIC16F1779-E/P
MCU 8-Bit PIC16 PIC RISC 28Kbyte Flash 3.3V/5V 40-Pin PDIP Tube
- RoHS 10 Compliant
- Tariff Charges
PIC16(L)F177X microcontrollers feature a high level of integration of Intelligent Analog and digital peripherals for a wide range of applications, such as lighting, power supplies, battery charging, motor control and other general purpose applications. These devices deliver multiple Op Amps, 5-/10-bit DACs, High-Speed Comparators, 10-bit ADC, 10-/16-bit PWMs, Programmable Ramp Generator (PRG) and other peripherals that can be connected internally to create closed loop systems without using pins or PCB area. The 10 and 16-bit PWMs, the Digital Signal Modulator (DSM) and tri-state output Op Amp can be used together to create a LED dimming engine. The Peripheral Pin Select (PPS) functionality provides flexibility, eases PCB layout and peripheral utilization by allowing digital peripheral pin mapping to any I/O.
- Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels Flash Program Memory with self read/write capability 128 Bytes of Non-Volatile Data Storage,High-Endurance Flash (HEF) Internal clock speeds from 32MHz to 31kHz 4x Op Amps 4x 10-bit DACs 4x 5-bit DACs 8x High-Speed Comparators 10-bit ADC with 28 channels Zero Cross Detect (ZCD) 4x Programmable Ramp Generator (PRG) 4x 10-bit PWMs 4x 16-bit PWMs 2x 100mA I/Os 4x Capture, Compare, PWM (CCP) 4x Complementary Output Generator (COG) 4x Configurable Logic Controller (CLC) EUSART I2C/SPI &nb
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 28 | ||
| 10-bit | ||
| PIC16 | ||
| PDIP | ||
| Through Hole | ||
| I2C/SPI/USART | ||
| 36 | ||
| 40 | ||
| 32 | ||
| 125 °C | ||
| -40 °C | ||
| 28 KB | ||
| 2 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |