PIC16F1776T-I/SS
MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 28-Pin SSOP T/R
- RoHS 10 Compliant
- Tariff Charges
The PIC16F177X microcontrollers feature a high level of integration of Intelligent Analog and digital peripherals for a wide range of applications, such as lighting, power supplies, battery charging, motor control and other general purpose applications. These devices deliver multiple Op Amps, 5-/10-bit DACs, High-Speed Comparators, 10-bit ADC, 10-/16-bit PWMs, Programmable Ramp Generator (PRG) and other peripherals that can be connected internally to create closed loop systems without using pins or PCB area. The 10 and 16-bit PWMs, the Digital Signal Modulator (DSM) and tristate output Op Amp can be used together to create a LED dimming engine. The Peripheral Pin Select (PPS) functionality provides flexibility, eases PCB layout and peripheral utilization by allowing digital peripheral pin mapping to any I/O.
- Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
- Flash Program Memory with self read/write capability
- 128 Bytes of non--Volatile Data Storage, High-Endurance Flash (HEF)
- Internal clock speeds from 32MHz to 31kHz
- 3x Op Amps
- 3x 10-bit DACs
- 3x 5-bit DACs
- 6x High-Speed Comparators
- 10-bit ADC with 17 channels
- Zero Cross Detect (ZCD)
- 3x Programmable Ramp Generator (PRG)
- 3x 10-bit PWMs
- 3x 16-bit PWMs
- 2x 100mA I/Os
- 3x Capture, Compare, PWM (CCP)
- 3x Complementary Output Generator (COG)
- 4x Configurable Logic Controller (CLC)
- EUSART
- I²C/SPI
- Peripheral Pin Select (PPS)
- 5x 8-bit Timers (TMR0/2/4/6/8)
- 3x 16-bit Timer (TMR1/3/5)
- Extended Watchdog Timer (WDT)
- Enhanced Power-On/Off-Reset
- Low-Power Brown-Out Reset (LPBOR)
- Programmable Brown-Out Reset (BOR)
- In Circuit Serial Progr
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17 | ||
| 10-bit | ||
| PIC16 | ||
| SSOP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC16 | ||
| PIC16F177x | ||
| 25 | ||
| 28 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F177x Series Microcontrollers | ||
| 14 KB | ||
| 1 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |