PIC16F1776-I/SS
MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 28-Pin SSOP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F1776-I/SS
Secondary Manufacturer Part#: PIC16F1776-I/SS
- RoHS 10 Compliant
- Tariff Charges
PIC16(L)F183XX microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with Extreme Low Power (XLP) for wide range of general purpose and low power applications. The Peripheral Pin Select (PPS) functionality enables pin mapping when using the digital peripherals (CLC, CWG, CCP and PWM) to add flexibility to the application design.
- Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
- Flash Program Memory with self read/write capability
- 256B EEPROM
- IDLE and DOZE low power modes
- Peripheral Module Disable (PMD)
- Peripheral Pin Select (PPS)
- 2x 10-bit PWMs
- 2x Capture, Compare, PWM (CCP)
- Complementary Waveform Generator (CWG)
- Numerically Controlled Oscillator (NCO)
- 2x Configurable Logic Controller (CLC)
- 9 Channel 10-bit ADC with Voltage Reference
- 5-bit Digital to Analog Converter (DAC)
- 1x Comparators
- 2x 8-bit Timers (TMR0/TMR2)
- 1x 16-bit Timer (TMR1)
- Extended Watchdog Timer (WDT)
- Enhanced Power-On/Off-Reset
- Low-Power Brown-Out Reset (LPBOR)
- Programmable Brown-Out Reset (BOR)
- In Circuit Serial Programming (ICSP)
- PIC16LF18313 (1.8V – 3.6V)
- PIC16F18313 (2.3V – 5.5V)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17 | ||
| 10-bit | ||
| PIC16 | ||
| SSOP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC16 | ||
| PIC16F177x | ||
| 25 | ||
| 28 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F177x Series Microcontrollers | ||
| 14 KB | ||
| 1 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |