PDP SEO Portlet

PIC16F1776-E/SS

MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 28-Pin SSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F1776-E/SS
Secondary Manufacturer Part#: PIC16F1776-E/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC16(L)F183XX microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with Extreme Low Power (XLP) for wide range of general purpose and low power applications. The Peripheral Pin Select (PPS) functionality enables pin mapping when using the digital peripherals (CLC, CWG, CCP and PWM) to add flexibility to the application design.

  • Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
  • Flash Program Memory with self read/write capability
  • 256B EEPROM
  • IDLE and DOZE low power modes
  • Peripheral Module Disable (PMD)
  • Peripheral Pin Select (PPS)
  • 2x 10-bit PWMs
  • 2x Capture, Compare, PWM (CCP)
  • Complementary Waveform Generator (CWG)
  • Numerically Controlled Oscillator (NCO)
  • 2x Configurable Logic Controller (CLC)
  • 9 Channel 10-bit ADC with Voltage Reference
  • 5-bit Digital to Analog Converter (DAC)
  • 1x Comparators
  • 2x 8-bit Timers (TMR0/TMR2)
  • 1x 16-bit Timer (TMR1)
  • Extended Watchdog Timer (WDT)
  • Enhanced Power-On/Off-Reset
  • Low-Power Brown-Out Reset (LPBOR)
  • Programmable Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • PIC16LF18313 (1.8V – 3.6V)
  • PIC16F18313 (2.3V – 5.5V)

Technical Attributes

Find Similar Parts

Description Value
17
10-bit
PIC16
SSOP
Surface Mount
I2C/SPI/USART
PIC16
PIC16F177x
25
28
32
125 °C
-40 °C
PIC16 Family PIC16F177x Series Microcontrollers
14 KB
AEC-Q100
1 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:282  Mult:47  
USD $:
282+
$2.95714
564+
$2.7973
1128+
$2.72368
2256+
$2.65385
4512+
$2.5875