PIC16F1765-I/SL
MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin SOIC Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F1765-I/SL
Secondary Manufacturer Part#: PIC16F1765-I/SL
- RoHS 10 Compliant
- Tariff Charges
PIC16(L)F176X microcontrollers combine intelligent analog integration with digital peripherals to suit a variety of functions and end equipment. These 14/20-pin devices provide features like 10-bit A/D, op amps, zero-cross detect, high current IOs, communication, peripheral pin select and other key peripherals that make this family appealing in applications looking for design flexibility.
- Core Features:
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed:
- DC - 32 MHz clock input
- 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- Up to Four 8-Bit Timers
- Up to Three 16-Bit Timers
- Power-on Reset (POR)
- Configurable Power-up Timer (PWRT)
- Brown-out Reset (BOR) with Selectable Trip Point
- Extended Watchdog Timer (EWDT):
- Low-power 31 kHz WDT
- Software-selectable prescaler
- Software-selectable enable
- Memory:
- 8192 Words Flash Program Memory
- 1024 Bytes Data RAM Memory
- Direct, Indirect and Relative Addressing modes
- High Endurance Flash (HEF)
- 128B of nonvolatile data storage
- 100K Erase/Write cycles
- Operating Characteristics:
- Operating Voltage Range:
- 2.3V to 5.5V
- Tempera
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| PIC16 | ||
| SOIC | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC16 | ||
| PIC16F176x | ||
| 12 | ||
| 14 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F176x Series Microcontrollers | ||
| 14 KB | ||
| 1 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |