PDP SEO Portlet

PIC16F1716-I/SS

MCU 8-bit PIC16F PIC RISC 14KB Flash 3.3V/5V 28-Pin SSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F1716-I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16F1716-I/SS is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 1024bytes of data memory size, 25 general-purpose I/O pins, two comparators, 17-channel 10-bit analog-to-digital (A/D) converter and one 8-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 5.5V.

  • 49 (14-bit wide) easy instructions to learn
  • 16 level hardware stack
  • 2 (16-bit) file select registers
  • Hardware interrupt handling with content save
  • 32kHz to 32MHz internal oscillator
  • Peripheral pin select (PPS)
  • Brown-out reset (BOR)
  • Power on reset (POR)
  • 2x Operational amplifier
  • Zero cross detect

Technical Attributes

Find Similar Parts

Description Value
32 MHz
null
1 KB
25 I/O's
-40 °C
1.8 V
5.5 V
Surface Mount
null
null
PIC16
PIC16F171x
null
null
null
null
17 Channels
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:423  Mult:47  
Need More?
USD $:
$ 1.77143
423+
$1.77143
846+
$1.67568
1692+
$1.63158
3384+
$1.58974
6768+
$1.55
SubTotal:
$749.31