PDP SEO Portlet

PIC16F1708-E/SO

MCU 8-bit PIC16F PIC RISC 7KB Flash 3.3/5V 20-Pin SOIC Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F1708-E/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

7KB Flash Program Memory512 Bytes Data SRAMHigh Endurance Flash Memory (HEF)    128 B of Non-volatile Data Storage18 I/O PinsFour 8-bit Timers / One 16-bit Timer2 x High-Speed Comparators2 x Op Amps12ch x 10-bit ADCOne 8-bit DACZero Cross Detect2 x CCP / 2 x PWM1 x COG1 x EUSART1 x I2C/SPI3 x CLC

Technical Attributes

Find Similar Parts

Description Value
32 MHz
null
512 Byte
18 I/O's
-40 °C
1.8 V
5.5 V
Surface Mount
null
null
null
null
null
null
null
null
12 Channels
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:418  Mult:38  
Need More?
USD $:
$ 1.82857
418+
$1.82857
836+
$1.72973
1672+
$1.68421
3344+
$1.64103
6688+
$1.6
SubTotal:
$764.34