PIC16F1707-E/P
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 20-Pin PDIP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F1707-E/P
Secondary Manufacturer Part#: PIC16F1707-E/P
- RoHS 10 Compliant
- Tariff Charges
This family of devices contain an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has Overflow and Underflow Reset capability. Direct, Indirect, and Relative addressing modes are available. Two File Select Registers (FSRs) provide the ability to read program and data memory. Automatic Interrupt Context Saving 16-level Stack with Overflow and Underflow File Select Registers Instruction Set
- Core Features:
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed:
- 0-32 MHz
- 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- Up to Four 8-bit Timers
- One 16-bit Timer
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Low-Power Brown-out Reset (LPBOR)
- Programmable Watchdog Timer (WDT) up to 256s
- Programmable Code Protection
- Memory:
- Two Kwords Flash Program Memory
- 256 Bytes Data SRAM Memory
- Direct, Indirect and Relative Addressing modes
- Operating Characteristics:
- Operating Voltage Range:
- 1.8V to 3.6V (PIC16LF1703/7)
- 2.3V to 5.5V (PIC16F1703/7)
- Temperature Range:
- Industrial: -40°C to 85°C
- Extended: -40°C to 125°C
- eXtreme Low-Power (XLP) Features:
- Sleep mode: 50 nA @ 1.8V, typical <
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| PIC16 | ||
| PDIP | ||
| Through Hole | ||
| I2C/LIN/RS-232/RS-48 | ||
| 18 | ||
| 20 | ||
| 32 | ||
| 125 °C | ||
| -40 °C | ||
| 3.5 KB | ||
| 256 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |