PDP SEO Portlet

PIC16F1705-I/SL

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin SOIC Tube/Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F1705-I/SL
Secondary Manufacturer Part#: PIC16F1705-I/SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC16F(L)170X/171X microcontrollers combine Intelligent Analog integration with low cost and extreme low power (XLP) to suit a variety of general purpose applications. These 14 to 44-pin devices deliver on-chip Op Amps, Core Independent Peripherals (CLC, NCO and COG), Peripheral Pin Select and Zero-Cross Detect, providing for increased design flexibility

  • Core Features:
  • C Compiler Optimized RISC Architecture
  • Only 49 Instructions
  • Operating Speed:
    • 0-32 MHz clock input
    • 125 ns minimum instruction cycle
  • Interrupt Capability
  • 16-Level Deep Hardware Stack
  • Up to Four 8-bit Timers
  • One 16-bit Timer
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Low-Power Brown-Out Reset (LPBOR)
  • Programmable Watchdog Timer (WDT) up to 256s
  • Programmable Code Protection
  • Memory:
  • Up to 16 Kwords Flash Program Memory
  • Up to 2048 Bytes Data SRAM Memory
  • Direct, Indirect and Relative Addressing modes
  • Operating Characteristics:
  • Operating Voltage Range:
    • 1.8V to 3.6V (PIC16LF170X/171X)
    • 2.3V to 5.5V (PIC16F170X/171X)
  • Temperature Range:
    • Industrial: -40°C to 85°C
    • Extended: -40°C to 125°C eXtreme Low-Power (XLP) Features:
  • Sleep mode: 50 nA

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
PIC16
SOIC
Surface Mount
I2C/LIN/RS-232/RS-48
PIC16
PIC16F170x
12
14
32
85 °C
-40 °C
PIC16 Family PIC16F170x Series Microcontrollers
14 KB
1 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:570  Mult:57  
USD $:
570+
$1.31429
1140+
$1.24324
2280+
$1.21053
4560+
$1.17949
9120+
$1.15