PIC16F1705-E/SL
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin SOIC Tube/Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F1705-E/SL
Secondary Manufacturer Part#: PIC16F1705-E/SL
- RoHS 10 Compliant
- Tariff Charges
PIC16F(L)170X/171X microcontrollers combine Intelligent Analog integration with low cost and extreme low power (XLP) to suit a variety of general purpose applications. These 14 to 44-pin devices deliver on-chip Op Amps, Core Independent Peripherals (CLC, NCO and COG), Peripheral Pin Select and Zero-Cross Detect, providing for increased design flexibility
- Core Features:
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed:
- 0-32 MHz clock input
- 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- Up to Four 8-bit Timers
- One 16-bit Timer
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Low-Power Brown-Out Reset (LPBOR)
- Programmable Watchdog Timer (WDT) up to 256s
- Programmable Code Protection
- Memory:
- Up to 16 Kwords Flash Program Memory
- Up to 2048 Bytes Data SRAM Memory
- Direct, Indirect and Relative Addressing modes
- Operating Characteristics:
- Operating Voltage Range:
- 1.8V to 3.6V (PIC16LF170X/171X)
- 2.3V to 5.5V (PIC16F170X/171X)
- Temperature Range:
- Industrial: -40°C to 85°C
- Extended: -40°C to 125°C eXtreme Low-Power (XLP) Features:
- Sleep mode: 50 nA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| PIC16 | ||
| SOIC | ||
| Surface Mount | ||
| I2C/LIN/RS-232/RS-48 | ||
| PIC16 | ||
| PIC16F170x | ||
| 12 | ||
| 14 | ||
| 32 | ||
| 125 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F170x Series Microcontrollers | ||
| 14 KB | ||
| AEC-Q100 | ||
| 1 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |