PDP SEO Portlet

PIC16F1704T-I/ST

MCU 8-bit PIC16F PIC RISC 7KB Flash 3.3/5V 14-Pin TSSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F1704T-I/ST
Secondary Manufacturer Part#: PIC16F1704T-I/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16F1704 combines Intelligent Analog integration with low cost and extreme low power (XLP) to suit a variety of general purpose applications. This microcontroller delivers on-chip Op Amps, Core Independent Peripherals (CLC, COG and Zero Cross Detect) and Peripheral Pin Select, providing for increased design flexibility.

  • 7 KB Flash Program Memory
  • 512 Bytes Data SRAM
  • High Endurance Flash Memory (HEF) - 128 B of non--volatile Data Storage
  • 12 I/O Pins
  • Four 8-bit Timers / One 16-bit Timer
  • 2 x High-Speed Comparators
  • 2 x Op Amps
  • 8 ch x 10-bit ADC
  • One 8-bit DAC
  • Zero Cross Detect
  • 2 x CCP / 2 x PWM
  • 1 x COG
  • 1 x EUSART
  • 1 x I²C/SPI
  • 3 x CLC
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
PIC16
TSSOP
Surface Mount
EUSART/I2C/SPI
PIC16
PIC16F170x
12
14
32
85 °C
-40 °C
PIC16 Family PIC16F170x Series Microcontrollers
7 KB
512 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.31429
5000+
$1.24324
10000+
$1.21053
20000+
$1.17949
40000+
$1.15