PIC16F1704T-I/SL
8 Bit MCU, PIC16 Family PIC16F170x Series Microcontrollers, PIC16, 32 MHz, 7 KB, 14 Pins, NSOIC
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F1704T-I/SL
Secondary Manufacturer Part#: PIC16F1704T-I/SL
- RoHS 10 Compliant
- Tariff Charges
The PIC16F1704 combines Intelligent Analog integration with low cost and extreme low power (XLP) to suit a variety of general purpose applications. This microcontroller delivers on-chip Op Amps, Core Independent Peripherals (CLC, COG and Zero Cross Detect) and Peripheral Pin Select, providing for increased design flexibility.
- 7 KB Flash Program Memory
- 512 Bytes Data SRAM
- High Endurance Flash Memory (HEF) - 128 B of non--volatile Data Storage
- 12 I/O Pins
- Four 8-bit Timers / One 16-bit Timer
- 2 x High-Speed Comparators
- 2 x Op Amps
- 8 ch x 10-bit ADC
- One 8-bit DAC
- Zero Cross Detect
- 2 x CCP / 2 x PWM
- 1 x COG
- 1 x EUSART
- 1 x I²C/SPI
- 3 x CLC
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| PIC16 | ||
| SOIC | ||
| Surface Mount | ||
| EUSART/I2C/SPI | ||
| PIC16 | ||
| PIC16F170x | ||
| 12 | ||
| 14 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F170x Series Microcontrollers | ||
| 7 KB | ||
| 512 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |