PDP SEO Portlet

PIC16F1704-I/ST

MCU 8-bit PIC16F PIC RISC 7KB Flash 3.3/5V 14-Pin TSSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F1704-I/ST
Secondary Manufacturer Part#: PIC16F1704-I/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC16F1708 combines Intelligent Analog integration with low cost and extreme lowpower (XLP) to suit a variety of general purpose applications. This microcontroller delivers on-chip Op Amps, Core Independent Peripherals (CLC, COG and Zero Cross Detect) and Peripheral Pin Select, providing for increased design flexibility.

7KB Flash Program Memory512 Bytes Data SRAMHigh Endurance Flash Memory (HEF)    128 B of Non-volatile Data Storage18 I/O PinsFour 8-bit Timers / One 16-bit Timer2 x High-Speed Comparators2 x Op Amps12ch x 10-bit ADCOne 8-bit DACZero Cross Detect2 x CCP / 2 x PWM1 x COG1 x EUSART1 x I2C/SPI3 x CLC

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
PIC16
TSSOP
Surface Mount
EUSART/I2C/SPI
PIC16
PIC16F170x
12
14
32
85 °C
-40 °C
PIC16 Family PIC16F170x Series Microcontrollers
7 KB
512 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:576  Mult:96  
USD $:
576+
$1.27143
1152+
$1.2027
2304+
$1.17105
4608+
$1.14103
9216+
$1.1125