PIC16F1704-E/SL
MCU 8-bit PIC16F PIC RISC 7KB Flash 3.3/5V 14-Pin SOIC Tube
- RoHS 10 Compliant
- Tariff Charges
PIC16F1708 combines Intelligent Analog integration with low cost and extreme lowpower (XLP) to suit a variety of general purpose applications. This microcontroller delivers on-chip Op Amps, Core Independent Peripherals (CLC, COG and Zero Cross Detect) and Peripheral Pin Select, providing for increased design flexibility.
7KB Flash Program Memory512 Bytes Data SRAMHigh Endurance Flash Memory (HEF) 128 B of Non-volatile Data Storage18 I/O PinsFour 8-bit Timers / One 16-bit Timer2 x High-Speed Comparators2 x Op Amps12ch x 10-bit ADCOne 8-bit DACZero Cross Detect2 x CCP / 2 x PWM1 x COG1 x EUSART1 x I2C/SPI3 x CLC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| PIC16 | ||
| SOIC | ||
| Surface Mount | ||
| EUSART/I2C/SPI | ||
| PIC16 | ||
| PIC16F170x | ||
| 12 | ||
| 14 | ||
| 32 | ||
| 125 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F170x Series Microcontrollers | ||
| 7 KB | ||
| AEC-Q100 | ||
| 512 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |