PIC16F1619-I/ML
MCU 8-Bit PIC16F1619 PIC RISC 14KB Flash 1.8V to 5.5V 20-Pin QFN Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F1619-I/ML
Secondary Manufacturer Part#: PIC16F1619-I/ML
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| PIC16 | ||
| QFN | ||
| Surface Mount | ||
| I2C/LIN/SPI/UART/USA | ||
| PIC16 | ||
| PIC16F161x | ||
| 18 | ||
| 20 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F161x Series Microcontrollers | ||
| 14 KB | ||
| 1 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |