PDP SEO Portlet

PIC16F1615-I/SL

MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin SOIC Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F1615-I/SL
Secondary Manufacturer Part#: 25Y7101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC16(L)F161X microcontrollers deliver on-chip features that are unique to the design for embedded control of small motors and general purpose applications in 8 / 14 / 20 pin count packages. Features like 10-bit A/D, CCP, 24-bit SMT, Zero Cross Detection offer an excellent solution to variety of applications. The product family also has a CRC + memory scan and Window WDT to support safety critical systems in home appliances, white goods and other end equipment.

  • Flash Program Memory with self read/write capability
  • Enhanced Mid-Range Core, Internal 32MHz oscillator
  • High Endurance Flash Memory (HEF)
  • 128 B of Non-volatile Data Storage
  • 2 x Analog Comparators
  • 2 x 10-bit PWM
  • 2 x Capture-Compare-PWM (CCP)
  • 8 x 10-bit Analog-to-Digital Converter (ADC) with voltage reference
  • Complementary Waveform Generator (CWG):
  • Zero Cross Detection (ZCD)
  • CRC: 16-bit with DMA
  • Math Accelerator
  • Timers:
  • 2 x 24-bit Signal Measurement Timer (SMT)
  • 3 x Hardware Limit Timer (HLT)
  • Angular Timer
  • Window Watchdog Timer (WWDT)
  • High Current Source/Sink: 2 x 100mA I/O
  • Power-On Reset (POR), Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • Wide Operating Voltage of PIC16F1614 variant (2.3V – 5.5V)
  • Enhanced Low-Voltage PIC16LF1614 variant (1.8V - 3.6V)

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
PIC16
SOIC
Surface Mount
I2C/SPI/USART
PIC16
PIC16F161x
12
14
32
85 °C
-40 °C
PIC16 Family PIC16F161x Series Microcontrollers
14 KB
1 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 50 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.26