PIC16F1615-E/SL
MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin SOIC Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F1615-E/SL
Secondary Manufacturer Part#: PIC16F1615-E/SL
- RoHS 10 Compliant
- Tariff Charges
PIC16(L)F161X microcontrollers deliver on-chip features that are unique to the design for embedded control of small motors and general purpose applications in 8 / 14 / 20 pin count packages. Features like 10-bit A/D, CCP, 24-bit SMT, Zero Cross Detection offer an excellent solution to variety of applications. The product family also has a CRC + memory scan and Window WDT to support safety critical systems in home appliances, white goods and other end equipment.
- Flash Program Memory with self read/write capability
- Enhanced Mid-Range Core, Internal 32MHz oscillator
- High Endurance Flash Memory (HEF)
- 128 B of Non-volatile Data Storage
- 2 x Analog Comparators
- 2 x 10-bit PWM
- 2 x Capture-Compare-PWM (CCP)
- 8 x 10-bit Analog-to-Digital Converter (ADC) with voltage reference
- Complementary Waveform Generator (CWG):
- Zero Cross Detection (ZCD)
- CRC: 16-bit with DMA
- Math Accelerator
- Timers:
- 2 x 24-bit Signal Measurement Timer (SMT)
- 3 x Hardware Limit Timer (HLT)
- Angular Timer
- Window Watchdog Timer (WWDT)
- High Current Source/Sink: 2 x 100mA I/O
- Power-On Reset (POR), Brown-Out Reset (BOR)
- In Circuit Serial Programming (ICSP)
- Wide Operating Voltage of PIC16F1614 variant (2.3V – 5.5V)
- Enhanced Low-Voltage PIC16LF1614 variant (1.8V - 3.6V)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| PIC16 | ||
| SOIC | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC16 | ||
| PIC16F161x | ||
| 12 | ||
| 14 | ||
| 32 | ||
| 125 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F161x Series Microcontrollers | ||
| 14 KB | ||
| AEC-Q100 | ||
| 1 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |