PIC16F1613T-I/ML
MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 16-Pin QFN EP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F1613T-I/ML
Secondary Manufacturer Part#: PIC16F1613T-I/ML
- RoHS 10 Compliant
- Tariff Charges
The PIC12F1613 microcontrollers deliver on-chip features that are unique to the design for embedded control of small motors and general purpose applications in 8/14-pin count packages. Features like 10-bit A/D, CCP, 24-bit SMT and Zero-Cross Detection offer an excellent solution to the variety of applications. The product family also has a CRC+ memory scan and Windowed WDT to support safety-critical systems in home appliances, white goods and other end equipment.
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed:
- DC - 32 MHz clock input
- 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- One 8-Bit Timer
- One 16-bit Timers
- Low Current Power-on Reset (POR)
- Configurable Power-up Timer (PWRT)
- Brown-out Reset (BOR) with Selectable Trip Point
- Windowed Watchdog Timer (WWDT):
- Variable prescaler selection
- Variable window size selection
- All sources configurable in hardware or software
- 2 KW Flash Program Memory
- 256 Bytes Data SRAM
- Direct, Indirect and Relative Addressing modes
- High-Endurance Flash Data Memory (HEF):
- 128 B of non-volatile data storage
- 100K erase/write cycles
- Operating Voltage Range: 2.3V to 5.5V
- Temperature Range:
- Industrial: -40°C to 85°C
- Extended:
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| PIC16 | ||
| VQFN | ||
| Surface Mount | ||
| PIC16 | ||
| PIC16F161x | ||
| 12 | ||
| 16 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F161x Series Microcontrollers | ||
| 3.5 KB | ||
| 256 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |