PDP SEO Portlet

PIC16F1579T-I/GZ

MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin UQFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F1579T-I/GZ
Secondary Manufacturer Part#: PIC16F1579T-I/GZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16F1579 microcontrollers combine the capabilities of 16-bit P1NMs with Analog to suit a variety of applications. These devices deliver up to four 16-bit PWMs with independent timers for applications where high resolution is needed. such as LED lighting, stepper motors, power supplies and other general purpose applications. The core independent peripherals (16-bit PVVMs, Complementary Waveform Generator). Enhanced Universal Synchronous Asynchronous Receiver Transceiver (EUSART) and Analog (ADCs. Comparator and DAC) enable closed-loop feedback and communication for use in multiple market segments. The Peripheral Pin Select (PPS) functionality allows for I/O pin remapping of the digital peripherals for increased flexibility. The EUSART peripheral enables the communication for applications such as LIN.

  • C Compiler Optimized RISC Architecture
  • Only 49 Instructions
  • Operating Speed:
    • DC - 32 MHz clock input
    • 125 ns minimum instruction cycle
  • Interrupt Capability
  • 16-Level Deep Hardware Stack
  • Two 8-Bit Timers
  • One 16-Bit Timer
  • Up to Four Additional 16-Bit Timers Available Using the 16-Bit PWMs
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Low-Power Brown-out Reset (LPBOR)
  • Programmable Watchdog Timer (WDT) up to 256s
  • Programmable Code Protection
  • Up to 14 Kbytes Program Flash Memory (PFM)
  • Up to 1 Kbytes Data SRAM Memory
  • Direct, Indirect and Relative Addressing modes
  • 128 Bytes of non-volatile Data Storage, High-Endurance Flash (HEF)
  • Sleep mode: 20 nA @ 1.8V, typical
  • Watchdog Timer: 260nA @ 1.8V, typical
  • Operating Current:
    • 30 uA/MHz @ 1.8V, typical
  • 16-Bit PWM:
    • Up to four 16-bit PWMs wi

Technical Attributes

Find Similar Parts

Description Value
12
10-bit
PIC16
UQFN
Surface Mount
USART
18
20
32
85 °C
-40 °C
14 KB
1 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.47143
6600+
$1.39189
13200+
$1.35526
26400+
$1.32051
52800+
$1.2875