PIC16F1578-I/GZ
MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 20-Pin UQFN EP Tube
- RoHS 10 Compliant
- Tariff Charges
PIC16(L)F157X microcontrollers combine the capabilities of 16-bit PWMs with Analog to suit a variety of applications. These devices deliver four 16-bit PWMs with independent timers, for applications where high resolution is needed, such as LED lighting, stepper motors, power supplies and other general-purpose applications. The core independent peripherals (16-bit PWMs, Complementary Waveform Generator) and Analog (ADCs, Comparator and DAC) can be configured for closed loop feedback control or other application needs. The Peripheral Pin Select (PPS) functionality allows for I/O pin remapping of the digital peripherals for increased flexility. The EUSART peripheral enables serial communication for use in multiple market segments, such as LIN applications.
- Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
- Flash Program Memory with self read/write capability
- High Endurance Flash memory in lower byte of last 128 addresses of Program Memory (100,000 Writes min.)
- Internal clock speeds from 31kHz to 32MHz
- 4x Standalone 16-bit PWMs
- Complementary Waveform Generator (CWG)
- 8 Channel 10-bit ADC with Voltage Reference
- 5-bit Digital to Analog Converter (DAC)
- 2x Comparator
- 2x 8-bit Timers (TMR0/TMR2)
- 1x 16-bit Timer (TMR1)
- Four additional 16-bit Timers available using the 16-bit PWMs
- Extended Watchdog Timer (WDT)
- Enhanced Power-On/Off-Reset
- Low-Power Brown-Out Reset (LPBOR)
- Programmable Brown-Out Reset (BOR)
- In Circuit Serial Programming (ICSP)
- Wide Operation Voltage Variant ‘F’ (2.3V – 5.5V)
- eXtreme Low Power (XLP) ‘LF’ Variant (1.8V – 3.6V)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| PIC16 | ||
| UQFN | ||
| Surface Mount | ||
| USART | ||
| PIC16 | ||
| PIC16F157x | ||
| 18 | ||
| 20 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F157x Series Microcontrollers | ||
| 7 KB | ||
| 512 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |