PIC16F15313-E/P
Full-Featured 8-Bit Microcontroller 3.5Kbyte Flash 256 Byte SRAM 8-Pin PDIP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F15313-E/P
Secondary Manufacturer Part#: PIC16F15313-E/P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| 10Bit | ||
| DIP | ||
| Through Hole | ||
| EUSART, I2C, SPI | ||
| PIC16 | ||
| PIC16F153xx | ||
| 8 | ||
| 32 MHz | ||
| 125 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F153xx Series Microcontroller | ||
| 3.5 KB | ||
| 256 byte | ||
| 5.5 V | ||
| 2.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |