PDP SEO Portlet

PIC16F1527T-I/PT

MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 64-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F1527T-I/PT
Secondary Manufacturer Part#: PIC16F1527T-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • C Compiler Optimized Architecture
  • Only 49 Instructions
  • Up to 28 Kbytes Linear Program Memory Addressing
  • Up to 1536 Bytes Linear Data Memory Addressing
  • Operating Speed:
    • DC - 20 MHz clock input @ 2.5V
    • DC - 16 MHz clock input @ 1.8V
    • DC - 200 ns instruction cycle
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes:
    • Two full 16-bit File Select Registers (FSRs)
    • FSRs can read program and data memory
  • Operating Voltage Range: 2.3V to 5.5V
  • Self-Programmable under Software Control
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Programmable Low-Power Brown-Out Reset (LPBOR)
  • Extended Watch-Dog Timer (WDT):
    • Programmable period from 1ms to 256s
  • Programmable Code Protection
  • In-Circuit Serial

Technical Attributes

Find Similar Parts

Description Value
30
10-bit
PIC16
TQFP
Surface Mount
I2C/SPI/USART
PIC16
PIC16F152xx
54
64
20
85 °C
-40 °C
PIC16 Family PIC16F152xx Series Microcontrollers
28 KB
1536 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$2.82857
2400+
$2.67568
4800+
$2.60526
9600+
$2.53846
19200+
$2.475