PIC16F15214-I/P
MCU 8-Bit PIC16 RISC 7KB Flash 1.8V to 5.5V 8-Pin PDIP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F15214-I/P
Secondary Manufacturer Part#: PIC16F15214-I/P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| 10-bit | ||
| PIC16 | ||
| PDIP | ||
| Through Hole | ||
| EUSART, I2C, SPI | ||
| PIC16 | ||
| PIC16F152xx | ||
| 6 | ||
| 8 | ||
| 32 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F152xx Series Microcontrollers | ||
| 7 KB | ||
| 512 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |