PDP SEO Portlet

PIC16F1518-I/SP

MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin SPDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F1518-I/SP
Secondary Manufacturer Part#: PIC16F1518-I/SP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

28/40/44-Pin Flash Microcontrollers with nanoWatt XLP Technology

  • PIC16F151X and PIC16LF151X Devices:
  • High-Performance RISC CPU:
  • C Compiler Optimized Architecture
  • Only 49 Instructions
  • Up to 28 Kbytes Linear Program Memory Addressing
  • Up to 1024 Bytes Linear Data Memory Addressing
  • Operating Speed:
    • DC – 20 MHz clock input @ 2.5V
    • DC – 16 MHz clock input @ 1.8V
    • DC – 200 ns instruction cycle
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes:
    • Two full 16-bit File Select Registers (FSRs)
    • FSRs can read program and data memory Flexible Oscillator Structure:
  • 16 MHz Internal Oscillator Block:
    • Software selectable frequency range from 16 MHz to 31 kHz
  • 31 kHz Low-Power Internal Oscillator
  • External Oscillator Block with:
    • Four crystal/resonator modes up to 20 M

Technical Attributes

Find Similar Parts

Description Value
17
10-bit
PIC16
SPDIP
Through Hole
I2C/SPI/USART
PIC16
PIC16F151x
25
28
20
85 °C
-40 °C
PIC16 Family PIC16F151x Series Microcontrollers
28 KB
1 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:330  Mult:15  
USD $:
330+
$2.2
660+
$2.08108
1320+
$2.02632
2640+
$1.97436
5280+
$1.925