PIC16F1518-I/ML
MCU 8-Bit PIC16 RISC 28kByte Flash 2.3V to 5.5V 28-Pin QFN Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F1518-I/ML
Secondary Manufacturer Part#: PIC16F1518-I/ML
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17 | ||
| 10-bit | ||
| PIC16 | ||
| VQFN | ||
| Surface Mount | ||
| EUSART, I2C, SPI | ||
| PIC16 | ||
| PIC16 Family PIC16F151x Series Microcontrollers | ||
| 25 | ||
| 28 | ||
| 20 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F151x Series Microcontrollers | ||
| 28 KB | ||
| 1 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |