PIC16F1517-I/MV
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 40-Pin UQFN EP Tube
- RoHS 10 Compliant
- Tariff Charges
28/40/44-Pin Flash Microcontrollers with nanoWatt XLP Technology
- PIC16F151X and PIC16LF151X Devices:
- High-Performance RISC CPU:
- C Compiler Optimized Architecture
- Only 49 Instructions
- Up to 28 Kbytes Linear Program Memory Addressing
- Up to 1024 Bytes Linear Data Memory Addressing
- Operating Speed:
- DC – 20 MHz clock input @ 2.5V
- DC – 16 MHz clock input @ 1.8V
- DC – 200 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes:
- Two full 16-bit File Select Registers (FSRs)
- FSRs can read program and data memory Flexible Oscillator Structure:
- 16 MHz Internal Oscillator Block:
- Software selectable frequency range from 16 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- External Oscillator Block with:
- Four crystal/resonator modes up to 20 M
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC | ||
| UQFN EP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC16 | ||
| PIC16F151x | ||
| 36 | ||
| 40 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F151x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |