PIC16F1517-E/PT
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F1517-E/PT
Secondary Manufacturer Part#: PIC16F1517-E/PT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 28 | ||
| 10-bit | ||
| PIC16 | ||
| TQFP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| 36 | ||
| 44 | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| 14 KB | ||
| 512 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |