PDP SEO Portlet

PIC16F1513-I/SO

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F1513-I/SO
Secondary Manufacturer Part#: PIC16F1513-I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family of devices contain an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has Overflow and Underflow Reset capability. Direct, Indirect, and Relative Addressing modes are available. Two File Select Registers (FSRs) provide the ability to read program and data memory. Automatic Interrupt Context Saving 16-level Stack with Overflow and Underflow File Select Registers Instruction Set

  • High-Performance RISC CPU:
  • C Compiler Optimized Architecture
  • Only 49 Instructions
  • Up to 7 Kbytes Linear Program Memory Addressing
  • Up to 256 Bytes Linear Data Memory Addressing
  • Operating Speed:
    • DC – 20 MHz clock input @ 2.5V
    • DC – 16 MHz clock input @ 1.8V
    • DC – 200 ns instruction cycle
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes:
    • Two full 16-bit File Select Registers (FSRs)
    • FSRs can read program and data memory
  • Flexible Oscillator Structure:
  • 16 MHz Internal Oscillator Block:
    • Factory calibrated to ± 1%, typical
    • Software selectable frequency range from 16 MHz to 31 kHz
  • 31 kHz Low-Power Internal Oscillator
  • External Oscillator Block with:
    • Four crystal/resonator modes up

Technical Attributes

Find Similar Parts

Description Value
17
10-bit
PIC16
SOIC
Surface Mount
I2C/SPI/USART
PIC16
PIC16F151x
25
28
20
85 °C
-40 °C
PIC16 Family PIC16F151x Series Microcontrollers
7 KB
256 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  16.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:27  Mult:1  
USD $:
27+
$1.52703
54+
$1.49669
108+
$1.4752
216+
$1.45431
432+
$1.4125