PIC16F1455-E/SL
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F1455-E/SL
Secondary Manufacturer Part#: PIC16F1455-E/SL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| 10-bit | ||
| PIC16 | ||
| SOIC | ||
| Surface Mount | ||
| I2C/SPI/USART/USB | ||
| PIC16 | ||
| PIC16F145x | ||
| 12 | ||
| 14 | ||
| 48 | ||
| 125 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F145x Series Microcontrollers | ||
| 14 KB | ||
| AEC-Q100 | ||
| 1 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |