PIC16F1454-I/ST
8 Bit MCU, Flash, PIC16 Family PIC16F145x Series Microcontrollers, PIC16, 48 MHz, 14 KB, 14 Pins
- RoHS 10 Compliant
- Tariff Charges
The PIC16F1454-I/ST is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 1024bytes of data memory size and 12 general-purpose I/O pins. This device operates at a maximum frequency of 48MHz with wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- Power on reset (POR)
- Watch dog timer (WDT)
- One 8-bit digital timer
- In-Circuit Serial Programming™ (ICSP™)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC16 | ||
| TSSOP | ||
| Surface Mount | ||
| I2C/SPI/USART/USB | ||
| PIC16 | ||
| PIC16F145x | ||
| 12 | ||
| 14 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F145x Series Microcontrollers | ||
| 14 KB | ||
| 1 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |